Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOL2381AHN/C0B,515Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3128732RL
Cut Tape3128732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.628.020 | Rs.628.02 |
| Total Price | Rs.628.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.628.020 |
| 10+ | Rs.560.710 |
| 25+ | Rs.534.550 |
| 50+ | Rs.514.160 |
| 100+ | Rs.494.230 |
| 250+ | Rs.475.110 |
| 500+ | Rs.464.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOL2381AHN/C0B,515Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3128732RL
Cut Tape3128732
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min902MHz
Frequency Max928MHz
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Data Rate-
Receiving Current16.5mA
IC Case / PackageHVQFN
Transmitting Current22mA
No. of Pins32Pins
RF IC Case StyleHVQFN
Frequency Response RF Min902MHz
Frequency Response RF Max928MHz
Output Power (dBm)11dBm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sensitivity dBm-117dBm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
928MHz
Supply Voltage Max
3.6V
Receiving Current
16.5mA
Transmitting Current
22mA
RF IC Case Style
HVQFN
Frequency Response RF Max
928MHz
Operating Temperature Min
-25°C
Sensitivity dBm
-117dBm
MSL
MSL 2A - 4 weeks
Frequency Min
902MHz
Supply Voltage Min
2.1V
Data Rate
-
IC Case / Package
HVQFN
No. of Pins
32Pins
Frequency Response RF Min
902MHz
Output Power (dBm)
11dBm
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035