Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2835632RL
Cut Tape2835632
Your Part Number
819 In Stock
Need more?
819 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.521.810 | Rs.521.81 |
| Total Price | Rs.521.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.521.810 |
| 10+ | Rs.403.010 |
| 25+ | Rs.383.050 |
| 50+ | Rs.364.990 |
| 100+ | Rs.346.930 |
| 250+ | Rs.322.210 |
| 500+ | Rs.311.760 |
| 1000+ | Rs.306.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2835632RL
Cut Tape2835632
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
Supply Voltage Min1.1V
RF / IF ModulationFSK
Data Rate2Mbps
Supply Voltage Max3.3V
Transmitting Current25mA
IC Case / PackageQFN
Receiving Current6.2mA
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.48GHz
Output Power (dBm)6dBm
Operating Temperature Min-40°C
Sensitivity dBm-94dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.48GHz
RF / IF Modulation
FSK
Supply Voltage Max
3.3V
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Output Power (dBm)
6dBm
Sensitivity dBm
-94dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
1.1V
Data Rate
2Mbps
Transmitting Current
25mA
Receiving Current
6.2mA
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transceiver Applications
High-Performance Wearable & Medical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144