Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCR20AVHMCopy
Manufacturer Standard Lead Time51 weeks
Order Code2890397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.459.380 |
| 10+ | Rs.450.200 |
| 25+ | Rs.441.010 |
| 50+ | Rs.431.820 |
| 100+ | Rs.422.630 |
| 250+ | Rs.413.450 |
| 500+ | Rs.404.260 |
| 1000+ | Rs.395.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.459.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR20AVHMCopy
Manufacturer Standard Lead Time51 weeks
Order Code2890397
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.36GHz
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Data Rate250Kbps
Supply Voltage Max3.6V
Transmitting Current17mA
Receiving Current19mA
IC Case / PackageVQFN
RF IC Case StyleVQFN
No. of Pins41Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Sensitivity dBm-99dBm
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.48GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
19mA
RF IC Case Style
VQFN
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-99dBm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.36GHz
RF / IF Modulation
O-QPSK
Data Rate
250Kbps
Transmitting Current
17mA
IC Case / Package
VQFN
No. of Pins
41Pins
Frequency Response RF Max
2.48GHz
Output Power (dBm)
8dBm
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003