Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Order Code
Re-Reel1753762RL
Cut Tape1753762
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Order Code
Re-Reel1753762RL
Cut Tape1753762
Technical Datasheet
Frequency Min20MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min20MHz
Frequency Max3GHz
Frequency Response RF Max3GHz
RF IC Case StyleSC-70
IC Case / PackageSC-70
Supply Voltage Min2V
Supply Voltage Max5V
No. of Pins6Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.3dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ43dBm
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The AS179-92LF is a pHEMT GaAs FET Single Pole Double Throw (SPDT) Switch. The device features low insertion loss and positive voltage operation with very low DC power consumption.
- +30dBm Typical at 3V IP1dB
- +43dBm Typical at 3V IP3
- 0.3dB at 0.9GHz Low insertion loss
- Low DC power consumption
Applications
Communications & Networking
Warnings
Static charges may easily produce potentials of several kilovolts on the human body or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Technical Specifications
Frequency Min
20MHz
Frequency Response RF Min
20MHz
Frequency Response RF Max
3GHz
IC Case / Package
SC-70
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
43dBm
SVHC
No SVHC (08-Jul-2021)
RF Switch Configuration
SPDT
Frequency Max
3GHz
RF IC Case Style
SC-70
Supply Voltage Min
2V
No. of Pins
6Pins
Insertion Loss Typ
0.3dB
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588