Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoWSM-BL241-ADA-008Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2841012RL
Cut Tape2841012
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,182.690 | Rs.1,182.69 |
| Total Price | Rs.1,182.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,182.690 |
| 5+ | Rs.1,090.630 |
| 10+ | Rs.998.560 |
| 50+ | Rs.966.580 |
| 100+ | Rs.934.600 |
| 250+ | Rs.893.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoWSM-BL241-ADA-008Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2841012RL
Cut Tape2841012
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesSPI, UART
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsETSI, FCC, IC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WSM-BL241-ADA-008 from Murata is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end and crystal. This is an ideal solution for Internet of Things (IOT) application.
- Bluetooth® v5 (higher throughput, increased broadcast capacity)
- ANT, NFC tag
- Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
- Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
- Maximum transmit power: +4dBm at antenna port (LDO mode)
- Receive sensitivity: -93dBm at 1Mbps (LDO mode)
- Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
- 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
- Operating temperature range from -40°C to 85°C
- Dimension of 7.4mm x 7mm x 0.9mm
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
SPI, UART
Supply Voltage Range
1.7 V to 3.6 V
Certifications
ETSI, FCC, IC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001