Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBCA1HN2EG-917Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4300413RL
Cut Tape4300413
Your Part Number
1,929 In Stock
Need more?
1,929 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,149.820 | Rs.1,149.82 |
| Total Price | Rs.1,149.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,149.820 |
| 5+ | Rs.1,060.960 |
| 10+ | Rs.972.090 |
| 50+ | Rs.940.250 |
| 100+ | Rs.908.410 |
| 250+ | Rs.870.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBCA1HN2EG-917Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4300413RL
Cut Tape4300413
Technical Datasheet
Bluetooth VersionBluetooth 5.2
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.71 V to 3.46 V
Operating Temperature Range-40 °C to 85 °C
CertificationsETSI, FCC, ISED
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBCA1HN2EG-917 is a Type 2EG, ultra-low power, ultra-small, and secure Bluetooth Low Energy 5.2 wireless module for connected IoT edge devices in industrial and medical applications.
- Onsemi RSL15 Wireless SoC, Bluetooth® 5.2, 48MHz Arm® Cortex® M33 MCU core
- UART, QSPI, SPI, GPIO, ADC, DAC, PWM, 12C interfaces, Arm® CryptoCell 312
- Regulatory certification: FCC/IC, ETSI, MIC (Japan)
- Powerful MCU core for user applications, ultra-low power consumption
- Integrated IoT cybersecurity platform, rich peripheral interface, ultra-small size
- Dimension is 7.0 x 7.4 x 1.0mm, SMT mounting type
- Supply voltage range from 1.71V to 3.46V, interface voltage range from 1.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum transmit power: 6dBm, receive sensitivity: -96dBm at 1Mbps
- Ultra-low power, TX 4.3mA at 0dBm, RX 2.7mA at 1Mbps, sleep mode 36nA at 3V VBAT
Technical Specifications
Bluetooth Version
Bluetooth 5.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.71 V to 3.46 V
Certifications
ETSI, FCC, ISED
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-96 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361