Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.2,599.670 | Rs.2,599.67 |
| Total Price | Rs.2,599.67 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.2,599.670 |
| 5+ | Rs.2,488.110 |
| 10+ | Rs.2,418.710 |
| 50+ | Rs.2,348.050 |
| 100+ | Rs.2,228.390 |
| 250+ | Rs.2,207.780 |
Product Information
Product Overview
SaBLE-x-R2™ Bluetooth® smart (BLE) module, a low-cost and low-power consumption module with all Bluetooth 5 Low Energy functionalities. The SaBLE-x-R2 module fully supports the single mode Bluetooth low energy operation and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller. Suitable for Consumer electronics, mobile phone accessories, sports and fitness equipment, HID applications, home and building automation, lighting control, alarm and security, electronic shelf labelling and proximity tags.
- Built-in CC2640R2F Bluetooth 5 Low Energy System
- 128KB flash/20 kB SRAM
- 5dBm RF output power, -96dBm RF receive sensitivity
- 1.8V to 3.8V operating voltage, 8.4mA transmit mode (+5dBm)
- 7.4mA receive mode
- 200nA shutdown
- Drivers, Bluetooth low energy controller and bootloader in ROM
- Flexible peripheral set
- On-board 32KHz and 24MHz crystals
Technical Specifications
Bluetooth LE 5.0
I2C, SPI
1.8 V to 3.8 V
-
To Be Advised
Class 2
-96 dBm
-40 °C to 85 °C
SaBLE-x-R2 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate