Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.18,593.080 |
Product Information
Product Overview
XB3-C-G4-UT-001 is a Digi XBee 3 Global LTE Cat 4, 3G / 2G, GNSS, no SIM smart modem offering the easiest way to integrate higher bandwidth cellular connectivity into an OEM device or IoT gateway. This accelerates time-to-market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 Global LTE Cat 4 module offers flexibility to switch between multiple frequencies and wireless protocols as needed. Ideal for applications that require variable bandwidth usage between 100MB and 1GB per month, Digi XBee 3 Global LTE Cat 4 modules are cost-competitive with other modules that are based on latest LTE standards. With Digi Remote Manager®, this module can be easily configured and controlled from a central platform. Built-in Digi TrustFence® security, identity and data privacy features use multiple layers of control to protect against new and evolving cyber threats.
- 2.8 to 5.5V supply voltage, 890mA AVG transmit current, 320mA AVG receive current
- Transmit power (4G LTE / 3G / 2G): 23dBm / 23.5dBm / 30 to 33dBm
- Receive sensitivity (4G LTE/3G/2G): 103/110/108dBm and I/O: 4 ADC lines (10bit), 13 digital I/O, I2C
- Supported LTE: B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B26, B28, B38, B40, B41, B66
- Supported 3G: B1, B2, B3, B4, B5, B6, B8, B19 and 2G: 850, 900, 1800 and 1850MHz
- Embedded programmability: MicroPython with 8MB flash / 64kB RAM
- UART, SPI, USB data interface
- Operating modes: transparent and API over serial, PPP over USB
- Dimension is 30.48mm x 43.18mm (1.2in x 1.7in)
- Operating temperature range from -40ºC to 80ºC (-40ºF to 176ºF)
Technical Specifications
Bluetooth, GNSS, LTE Cat 4, 3G / 2G
2.8 V to 5.5 V
XBee 3 Series
SPI, UART, USB
-40 °C to 80 °C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate