Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3869972RL
Cut Tape3869972
Also Known As1SS404
Your Part Number
24,429 In Stock
Need more?
24,429 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.6.750 | Rs.33.75 |
| Total Price | Rs.33.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.6.750 |
| 50+ | Rs.6.050 |
| 100+ | Rs.4.970 |
| 500+ | Rs.4.190 |
| 1500+ | Rs.3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3869972RL
Cut Tape3869972
Also Known As1SS404
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage20V
Forward Current700mA
Forward Voltage450mV
Diode Capacitance46pF
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
700mA
Diode Capacitance
46pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
To Be Advised
Reverse Voltage
20V
Forward Voltage
450mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001