Print Page
2,270 In Stock
Need more?
2,270 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.84.340 |
| 10+ | Rs.58.310 |
| 100+ | Rs.36.930 |
| 500+ | Rs.22.950 |
| 1000+ | Rs.19.190 |
| 5000+ | Rs.13.400 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.421.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT86,133Copy
Manufacturer Standard Lead Time10 weeks
Order Code1097300
Product RangeBAT86
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleDO-34
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeBAT86
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAT86,133
1 Product Found
Product Overview
The BAT86 is a Planar Schottky Barrier Diode with an integrated guard ring for stress protection. It is encapsulated in a hermetically-sealed sub-miniature package. The diode is suitable for mounting on a 2E (5.08mm) pitch.
- Low forward voltage
- Guard-ring protected
- Ultra high-speed switching
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
200mA
Diode Case Style
DO-34
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT86
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118