Print Page
24,538 In Stock
Need more?
24,538 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.75.150 | Rs.75.15 |
| Total Price | Rs.75.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.75.150 |
| 10+ | Rs.34.380 |
| 100+ | Rs.30.290 |
| 500+ | Rs.23.070 |
| 1000+ | Rs.14.220 |
| 5000+ | Rs.13.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL03-GS08Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1612342RL
Cut Tape1612342
Product RangeSL03
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL03
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
The SL03-GS08 is a surface-mount Schottky Rectifier ideal for automated placement.
- Colour band denotes the cathode end
- Low power loss and high efficiency
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- AEC-Q101 qualified
Applications
Industrial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1.1A
Diode Case Style
DO-219AB
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
SL03
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015