Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR42FILMCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel9801359RL
Cut Tape9801359
Product RangeBAR42 Series
Your Part Number
4,140 In Stock
Need more?
4,140 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.10.770 | Rs.53.85 |
| Total Price | Rs.53.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.10.770 |
| 10+ | Rs.8.260 |
| 100+ | Rs.7.090 |
| 500+ | Rs.5.920 |
| 1000+ | Rs.4.550 |
| 5000+ | Rs.4.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR42FILMCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel9801359RL
Cut Tape9801359
Product RangeBAR42 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max400mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAR42 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR42FILM is a general purpose metal to silicon Small Signal Schottky Diode featuring very low turn-on voltage, fast switching, negligible switching losses and very small conduction losses.
- Low forward voltage drop
- Surface mount device
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAR42 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079