Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.38.950 | Rs.194.75 |
| Total Price | Rs.194.75 | ||
| Quantity | Price |
|---|---|
| 5+ | Rs.38.950 |
| 50+ | Rs.36.670 |
| 100+ | Rs.34.390 |
| 500+ | Rs.24.880 |
| 1500+ | Rs.24.390 |
| Quantity | Price |
|---|---|
| 3000+ | Rs.19.740 |
| 9000+ | Rs.19.350 |
Product Information
Product Overview
The ZHCS350TA is a Schottky Barrier Diode encapsulated in a SOD523 package this addition to the Zetex Schottky diode range offers an ideal low VF/IR performance combined with a low package height of 0.9mm making the device suitable for various converter, charger and LED driver circuits. It is used in DC-DC converters, mobile telecoms, charger circuits, LED driver circuits, MOSFET voltage protection circuits and high frequency rectification.
- Low VF
- 350mA continuous current rating
- 100% Matte tin plated external leads
Applications
Consumer Electronics, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single
510mA
4.2A
SOD-523
1.6ns
ZHCS3
No SVHC (04-Feb-2026)
40V
810mV
125°C
2Pins
Surface Mount
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate