Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV103Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4574532RL
Cut Tape4574532
Your Part Number
12,160 In Stock
Need more?
12,160 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.27.590 | Rs.137.95 |
| Total Price | Rs.137.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.27.590 |
| 10+ | Rs.12.290 |
| 100+ | Rs.10.660 |
| 500+ | Rs.7.910 |
| 1000+ | Rs.4.960 |
| 5000+ | Rs.4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV103Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4574532RL
Cut Tape4574532
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage300V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current5A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.25V
Forward Surge Current
5A
Diode Case Style
DO-213AA
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006