Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLLD261Copy
Order Code
Re-Reel1467561RL
Cut Tape1467561
Product RangeFLLD2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.4V
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeFLLD2
Qualification-
Product Overview
The FLLD261 is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage and operating junction temperature range
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.4V
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
FLLD2
Average Forward Current
250mA
Forward Surge Current
3A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002