Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD60X7S4ARPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4721004RL
Cut Tape4721004
Product RangeDxxX7 Series
Your Part Number
4,982 In Stock
Need more?
4,982 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.71.350 | Rs.71.35 |
| Total Price | Rs.71.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.71.350 |
| 10+ | Rs.44.070 |
| 100+ | Rs.28.390 |
| 500+ | Rs.21.550 |
| 1000+ | Rs.17.560 |
| 5000+ | Rs.17.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD60X7S4ARPCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4721004RL
Cut Tape4721004
Product RangeDxxX7 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current700mA
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current21A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeDxxX7 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
700mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
DxxX7 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Forward Surge Current
21A
Diode Case Style
SOD-123FL
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559