Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD100E65E7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4349248
Also Known AsIDWD100E65E7, SP005727595
Your Part Number
140 In Stock
Need more?
140 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.497.940 |
| 10+ | Rs.278.380 |
| 100+ | Rs.253.960 |
| 500+ | Rs.229.530 |
| 1000+ | Rs.205.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.497.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD100E65E7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4349248
Also Known AsIDWD100E65E7, SP005727595
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time98ns
Forward Surge Current380A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
98ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
150A
Forward Voltage Max
2.1V
Forward Surge Current
380A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001