Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR660CTL-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2113933RL
Cut Tape2113933
Product RangeSB
Your Part Number
1,676 In Stock
Need more?
1,676 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.163.130 | Rs.163.13 |
| Total Price | Rs.163.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.163.130 |
| 10+ | Rs.76.720 |
| 100+ | Rs.68.220 |
| 500+ | Rs.59.290 |
| 1000+ | Rs.43.310 |
| 5000+ | Rs.37.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR660CTL-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2113933RL
Cut Tape2113933
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Forward Voltage Max570mV
Reverse Recovery Time-
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product RangeSB
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SBR660CTL-13 is a surface-mount Super Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals.
- Excellent high temperature stability
- UL94V-0 Case green moulding compound flammability rating
- Patented super barrier rectifier technology
- Soft, fast-switching capability
Applications
Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
570mV
Forward Surge Current
80A
Diode Case Style
TO-252 (DPAK)
Product Range
SB
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426