Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD60E65E7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4349245
Also Known AsIDWD60E65E7, SP005727590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.452.160 |
| 10+ | Rs.226.900 |
| 100+ | Rs.173.680 |
| 500+ | Rs.171.310 |
| 1000+ | Rs.168.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.452.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD60E65E7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code4349245
Also Known AsIDWD60E65E7, SP005727590
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current100A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time99ns
Forward Surge Current240A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
99ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
100A
Forward Voltage Max
2.1V
Forward Surge Current
240A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001