Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMHT10H032LFJ-13Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3589313RL
Cut Tape3589313
Your Part Number
1,226 In Stock
Need more?
1,226 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.192.250 | Rs.192.25 |
| Total Price | Rs.192.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.192.250 |
| 10+ | Rs.107.660 |
| 100+ | Rs.89.410 |
| 500+ | Rs.87.630 |
| 1000+ | Rs.85.840 |
| 5000+ | Rs.84.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHT10H032LFJ-13Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3589313RL
Cut Tape3589313
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id6A
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds100V
Drain Source On State Resistance0.025ohm
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Rds(on) Test Voltage10V
Drain Source On State Resistance N Channel0.033ohm
Gate Source Threshold Voltage Max2.5V
Power Dissipation900mW
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN5045
No. of Pins12Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds
100V
Continuous Drain Current Id N Channel
6A
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
-
Drain Source On State Resistance
0.025ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.033ohm
Power Dissipation
900mW
Transistor Case Style
DFN5045
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121