Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF6AG
Order Code3367090RL
Product RangeSTripFET F6 Series
Technical Datasheet
5,339 In Stock
Need more?
5339 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.60.690 |
500+ | Rs.59.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.6,069.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF6AG
Order Code3367090RL
Product RangeSTripFET F6 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id32A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.021ohm
Continuous Drain Current Id N Channel32A
Continuous Drain Current Id P Channel32A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerFLAT
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd55W
No. of Pins8Pins
Power Dissipation N Channel55W
Power Dissipation P Channel55W
Operating Temperature Max175°C
Product RangeSTripFET F6 Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.021ohm
Continuous Drain Current Id P Channel
32A
Drain Source On State Resistance N Channel
0.021ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation P Channel
55W
Product Range
STripFET F6 Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
32A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.021ohm
Transistor Case Style
PowerFLAT
Power Dissipation Pd
55W
Power Dissipation N Channel
55W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076