Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    J111

                                                                                                    JFET Transistor, 35 V, 20 mA, TO-92, 3 Pin, 150 °C

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI J111
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoJ111
                                                                                                    Order Code1467948
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9,095 In Stock

                                                                                                    Need more?

                                                                                                    975 Delivery in 3-5 Business Days(SG stock)
                                                                                                    8120 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    5+Rs.37.320
                                                                                                    10+Rs.23.120
                                                                                                    100+Rs.9.360
                                                                                                    500+Rs.8.740
                                                                                                    1000+Rs.7.940
                                                                                                    5000+Rs.7.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    Rs.186.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoJ111
                                                                                                    Order Code1467948
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds35V
                                                                                                    Gate Source Breakdown Voltage Max35V
                                                                                                    Zero Gate Voltage Drain Current Max20mA
                                                                                                    Power Dissipation625mW
                                                                                                    Transistor Case StyleTO-92
                                                                                                    No. of Pins3 Pin
                                                                                                    Operating Temperature Max150°C
                                                                                                    No. of Pins3Pins
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The J111 is a N-channel Switch feature source and drain are interchangeable. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.

                                                                                                    • 50mA Forward gate current
                                                                                                    • 625mW Total device dissipation

                                                                                                    Applications

                                                                                                    Industrial, Audio

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    35V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    20mA

                                                                                                    Transistor Case Style

                                                                                                    TO-92

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    35V

                                                                                                    Power Dissipation

                                                                                                    625mW

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for J111

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85412900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000236
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.