Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,028.830 |
| 5+ | Rs.2,860.900 |
| 10+ | Rs.2,735.080 |
| 50+ | Rs.2,600.220 |
| 100+ | Rs.2,470.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,028.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FC150SA65Copy
Order Code5108568
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id163A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0183ohm
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max5.1V
Power Dissipation1.042kW
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
13V
Power Dissipation
1.042kW
Product Range
-
Continuous Drain Current Id
163A
Drain Source On State Resistance
0.0183ohm
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03