Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN230N20TCopy
Manufacturer Standard Lead Time26 weeks
Order Code3930243
Your Part Number
583 In Stock
Need more?
583 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,509.060 |
| 5+ | Rs.4,059.020 |
| 10+ | Rs.3,608.980 |
| 50+ | Rs.3,536.810 |
| 100+ | Rs.3,485.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,509.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN230N20TCopy
Manufacturer Standard Lead Time26 weeks
Order Code3930243
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id220A
Drain Source Voltage Vds200V
Drain Source On State Resistance7500µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.09kW
Operating Temperature Max175°C
Product Range-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It Is suitable for use in synchronous rectification, DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC motor drives, uninterruptible power supplies, high speed power switching applications.
- GigaMOS™ power MOSFET
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low RDS(on)
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
1.09kW
Product Range
-
Continuous Drain Current Id
220A
Drain Source On State Resistance
7500µohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044361