Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,031.970 |
| 5+ | Rs.5,636.580 |
| 10+ | Rs.5,241.190 |
| 50+ | Rs.5,136.370 |
Product Information
Product Overview
IXFN360N15T2 is a DiscMSFT, GigaMOSTM TrenchT2, HiperFET™ power MOSFET. The device promotes device consolidation through the reduction or elimination of multiple paralleled lower current-rated MOSFET devices in high-power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon overall system simplicity, reliability, and cost. Applications include switch-mode and resonant-mode power supplies, DC-DC converters, battery chargers, synchronous rectification, uninterrupted power supplies, AC motor drives, DC choppers, and high-speed power switching applications.
- N-channel enhancement mode, avalanche rated, fast intrinsic diode
- Eliminates multiple paralleled lower current rated MOSFET devices
- Provides the ability to control more power within a smaller footprint
- Improves overall system reliability and cost
- Low RDS(ON) and gate charge (Qg), avalanches capabilities
- Incorporates Littelfuse HiPerFET™ technology for fast power switching performance
- International standard package, miniBLOC, with aluminium nitride isolation
- 150V drain source voltage and 5V gate source threshold voltage max
- 10V Rds(on) test voltage, 310A continuous drain current Id
- 2500V isolation voltage, 1070W power dissipation
Technical Specifications
N Channel
150V
10V
1070W
GigaMOS TrenchT2 HiPERFET Series
310A
4000µohm
5V
175°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate