Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP50R06KE3BPSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3816944
Product RangeEconoPIM 2
Also Known AsSP005422342, FP50R06KE3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,887.760 |
| 5+ | Rs.6,356.930 |
| 10+ | Rs.5,826.100 |
| 50+ | Rs.5,709.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,887.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R06KE3BPSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3816944
Product RangeEconoPIM 2
Also Known AsSP005422342, FP50R06KE3
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.45V
Power Dissipation190W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2
Continuous Collector Current
60A
Power Dissipation
190W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.857913