Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part NoT6420MCopy
Order Code2630596
Product RangeT6420
Your Part Number
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoT6420MCopy
Order Code2630596
Product RangeT6420
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-48
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current265A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2V
Thyristor MountingStud Mount
Product RangeT6420
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
T6420M is a T6420 series 40A silicon triac for high voltage operations. This triac is gate controlled, full wave silicon AC switch designed to switch from off-state to on-state for either polarity of applied voltages with positive or negative gate-triggering voltages.
- 600V repetitive peak off-state voltage VDROM
- 40A RMS ON-state current (conductor angle=360°, Tc=70°C)
- 12A peak gate trigger current GTM (for 1µs, 1GTM≤4A)
- 3Pins isolated stud package
- Operating case temperature range from -65 to 110°C
- Shorted-emitter centre gate design
- Low switching losses
- Low on-state voltage at high current levels
- Low thermal resistance
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-48
Peak Non Repetitive Surge Current
265A
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
T6420
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
40A
Gate Trigger Voltage Max
2.5V
Holding Current Max
60mA
Operating Temperature Max
110°C
Thyristor Mounting
Stud Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023405