Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4312975
Re-Reel2902379RL
Cut Tape2902379
Product RangeBTA208
Your Part Number
4,753 In Stock
Need more?
4,753 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.99.000 | Rs.495.00 |
| Total Price | Rs.495.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.99.000 |
| 50+ | Rs.85.500 |
| 100+ | Rs.72.000 |
| 500+ | Rs.61.540 |
| 1000+ | Rs.52.610 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | Rs.45.680 |
| 7500+ | Rs.44.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208S-800E,118Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4312975
Re-Reel2902379RL
Cut Tape2902379
Product RangeBTA208
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current72A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingSurface Mount
Product RangeBTA208
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
72A
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
BTA208
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Voltage Max
1V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005