Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoCAS175M12BM3Copy
Manufacturer Standard Lead Time52 weeks
Order Code4258105
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.36,835.770 |
| 5+ | Rs.35,523.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.36,835.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAS175M12BM3Copy
Manufacturer Standard Lead Time52 weeks
Order Code4258105
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id228A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8000µohm
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.6V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
228A
Drain Source On State Resistance
8000µohm
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
-
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
No. of Pins
-
Gate Source Threshold Voltage Max
3.6V
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for CAS175M12BM3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345637