Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG120R234M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4376968RL
Cut Tape4376968
Product RangeCoolSiC Mosfet 1200V G2
Also Known AsIMBG120R234M2H, SP005825459
Your Part Number
641 In Stock
2,000 more incoming. You can reserve stock now
641 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.521.310 | Rs.521.31 |
| Total Price | Rs.521.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.521.310 |
| 10+ | Rs.346.820 |
| 100+ | Rs.247.120 |
| 500+ | Rs.220.200 |
| 1000+ | Rs.219.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG120R234M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4376968RL
Cut Tape4376968
Product RangeCoolSiC Mosfet 1200V G2
Also Known AsIMBG120R234M2H, SP005825459
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id8.1A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.2339ohm
Transistor Case StyleTO-263HV
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation80W
Operating Temperature Max175°C
Product RangeCoolSiC Mosfet 1200V G2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
8.1A
Drain Source On State Resistance
0.2339ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
18V
Power Dissipation
80W
Product Range
CoolSiC Mosfet 1200V G2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001