Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ4N075005K4SCopy
Manufacturer Standard Lead Time24 weeks
Order Code4750207
Product RangeEliteSiC Series
Your Part Number
399 In Stock
Need more?
399 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,498.860 |
| 5+ | Rs.4,260.900 |
| 10+ | Rs.4,022.940 |
| 50+ | Rs.3,784.980 |
| 100+ | Rs.3,551.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,498.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4N075005K4SCopy
Manufacturer Standard Lead Time24 weeks
Order Code4750207
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds750V
Drain Source On State Resistance4800µohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max-3.7V
Power Dissipation714W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
120A
Drain Source On State Resistance
4800µohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
-3.7V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-247
Rds(on) Test Voltage
2V
Power Dissipation
714W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001