Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.13,315.940 | Rs.13,315.94 |
| Total Price | Rs.13,315.94 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.13,315.940 |
| 10+ | Rs.11,216.620 |
| 25+ | Rs.10,692.470 |
| 100+ | Rs.10,116.550 |
Product Information
Product Overview
HMC674LC3C is a silicon germanium (SiGe), monolithic, ultrafast comparator that feature reduced swing positive emitter-coupled logic (RSPECL) output driver and latch inputs. This comparator supports 10Gbps operation and provide 85ps propagation delay and an input signal minimum pulse width of 60ps with 0.2ps rms of random jitter (RJ). Overdrive and slew rate dispersion is typically 10ps, making the HMC674LC3C ideal for a wide range of applications from ATE to broadband communications. Applications include automatic test equipment (ATE) applications, high-speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock and data restoration.
- Resistor programmable hysteresis, differential latch control
- Equivalent input bandwidth is 9.3GHz typical
- Propagation delay is 85ps typical
- Overdrive and slew rate dispersion is 10ps typical
- Input signal minimum pulse width is 60ps typical
- Power dissipation is 140mW typical
- Noise (return to input) is 5.9nV/√Hz typical
- Supply input current is 9mA typical
- VCCI power supply rejection ratio is 38dB typical
- Operating temperature range from -40°C to +85°C, 16-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ultrafast
85ps
LCC-EP
RSPECL
Surface Mount
85°C
-
1Channels
3.135V to 3.465V, -2.85V to -3.15V
16Pins
Single & Dual Supply
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate