Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,496.410 |
| 10+ | Rs.2,001.590 |
| 25+ | Rs.1,872.740 |
| 100+ | Rs.1,743.890 |
| 250+ | Rs.1,693.140 |
| 500+ | Rs.1,667.730 |
Product Information
Product Overview
AD633-EP is a low cost, functionally complete, four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried zener. The versatility of the AD633-EP is not compromised by its simplicity. The AD633-EP is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µV rms in a 10Hz to 10KHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate, and the ability to drive capacitive loads make the AD633-EP useful in a wide variety of applications where simplicity and cost are key concerns. Applications include multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters.
- Complete-no external components required
- Laser-trimmed accuracy and stability
- Total error within 2% of full scale
- Differential high impedance X and Y inputs
- High impedance unity-gain summing input
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly/test site
- One fabrication site, enhanced product change notification
- Monolithic construction and laser calibration make the device stable and reliable
- 8 lead SOIC-N package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
18V
4 Amplifier
NSOIC
-55°C
MSL 1 - Unlimited
8V
1
20V/µs
8Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate