Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB622IQ3TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4064226RL
Cut Tape4064226
Your Part Number
277 In Stock
Need more?
277 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.222.200 | Rs.222.20 |
| Total Price | Rs.222.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.222.200 |
| 10+ | Rs.199.980 |
| 50+ | Rs.188.130 |
| 100+ | Rs.174.800 |
| 250+ | Rs.162.950 |
| 500+ | Rs.157.020 |
| 1000+ | Rs.152.580 |
| 2500+ | Rs.149.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB622IQ3TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4064226RL
Cut Tape4064226
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageWFDFN
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWFDFN
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
TSB622 is a general purpose dual operational amplifier. It features an extended supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product. It is widely used in application such as industrial, power supplies, automotive- etc.
- Low offset voltage is 1mV max at 25 °C
- Low current consumption is 375μA max
- Operating supply voltage range is 2.7V to 36V
- Unity gain stable, EMI hardened
- Input common mode voltage incudes ground
- High ESD tolerance is 4kV HBM
- Supply current (per channel) is 280µA at (no load, VOUT = VCC/2)
- Operating temperature range is -40°C to +125°C
- Packaging style is DFN8
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
WFDFN
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
WFDFN
Bandwidth
1.7MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021