Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6419HV#PBFCopy
Manufacturer Standard Lead Time41 weeks
Order Code4668971
Your Part Number
432 In Stock
Need more?
432 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,779.230 |
| 10+ | Rs.3,071.350 |
| 25+ | Rs.2,894.530 |
| 100+ | Rs.2,700.190 |
| 490+ | Rs.2,646.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,779.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6419HV#PBFCopy
Manufacturer Standard Lead Time41 weeks
Order Code4668971
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10GHz
Slew Rate Typ3300V/µs
Supply Voltage Range2.7V to 5.25V
IC Case / PackageLQFN-EP
No. of Pins20Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-70µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3300V/µs
IC Case / Package
LQFN-EP
Amplifier Type
Differential
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
10GHz
Supply Voltage Range
2.7V to 5.25V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-70µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001