Product Information
Product Overview
LTC6951 is an ultralow jitter multioutput clock synthesizer with integrated VCO. It is a high performance, low noise, phase locked loop (PLL) with a fully integrated VCO. The low noise VCO uses no external components and is internally calibrated to the correct output frequency with no external system support. The clock generation section provides five outputs based on the VCO prescaler signal with individual dividers for each output. Four outputs feature very low noise, low skew CML logic. The fifth output is low noise LVDS. All outputs can be synchronized and set to precise phase alignment using the programmable delays. Application includes high performance data converter clocking, wireless infrastructure, test and measurement.
- Low noise integer-N PLL with integrated VCO
- Typical output noise/jitter is -119dBc/Hz (phase noise 10KHz offset)
- Typ normalized in-band phase noise floor is –229dBc/Hz (ICP = 11.2mA, TA = 25°C)
- EZSync™, ParallelSync™ Multichip Synchronization
- SYSREF Generation for JESD204B, Subclass 1
- Output frequency range from 2.1 to 2700MHz (TA = 25°C)
- 50% typical output duty cycle (TA = 25°C)
- VREF+ supply range from 3.15 to 3.45V (TA = 25°C)
- Typical in-band phase noise floor is -134dBc/Hz (TA = 25°C)
- 40 lead plastic QFN package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Synchroniser, Jitter Cleaner
2.7GHz
QFN-EP
QFN-EP
5Outputs
105°C
3.15V
3.45V
40Pins
-
-40°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate