Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2030-I/PCopy
Order Code1605563
Technical Datasheet
AFE IC Type3 Channel Analog Front End
No. of Channels3Channels
IC Interface TypeSPI
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeDIP
IC Case / PackageDIP
No. of Pins14Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
MSL-
Technical Specifications
AFE IC Type
3 Channel Analog Front End
No. of Channels
3Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Package Type
DIP
No. of Pins
14Pins
Sampling Rate
-
Product Range
-
AFE IC Application
Passive Keyless Entry (PKE) Transponder, Long Range Access Control Transponder
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
IC Case / Package
DIP
Resolution
-
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852