Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoICL7109CPL+2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2909847
Product RangeSingle 12-Bit Dual Slope ADCs
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,622.280 |
| 10+ | Rs.3,260.050 |
| 30+ | Rs.3,066.860 |
| 100+ | Rs.3,005.530 |
| 250+ | Rs.2,944.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,622.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7109CPL+2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2909847
Product RangeSingle 12-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution12bit
Sampling Rate-
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesUART
Supply Voltage Min-
ADC / DAC Case StyleDIP
Supply Voltage Max5V
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Dual Slope ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
-
Input Channel Type
Differential
Interfaces
UART
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
-
Supply Voltage Max
5V
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Dual Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002