Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.19,550.000 |
| 10+ | Rs.16,635.590 |
| 25+ | Rs.15,908.090 |
| 100+ | Rs.15,589.930 |
Product Information
Product Overview
AD9148 is a quad, 16bit, TxDAC high dynamic range, digital-to-analogue converter (DAC) that provides a sample rate of 1000MSPS. This device includes features optimized for direct conversion transmit applications, including gain, phase, and offset compensation. The DAC outputs are optimized to interface seamlessly with analogue quadrature modulators such as the ADL5371/ADL5372/ADL5373/ADL5374/ADL5375. A serial peripheral interface (SPI) is provided for programming of the internal device parameters. Full-scale output current can be programmed over a range of 8.7mA to 31.7mA. The device operates from 1.8V and 3.3V supplies for a total power consumption of 3W at the maximum sample rate. Application includes wireless infrastructure, LTE, TD-SCDMA, WiMAX, W-CDMA, CDMA2000, GSM, MIMO/transmit diversity, digital high or low IF synthesis.
- Single-carrier W-CDMA ACLR = 80dBc at 150MHz IF
- Channel-to-channel isolation is <gt/> 90dB
- Analog output
- Novel 2×, 4×, and 8× interpolator eases data interface
- On-chip fine complex NCO allows carrier placement anywhere in DAC bandwidth
- High performance, low noise PLL clock multiplier
- Multiple chip synchronization interface, programmable digital inverse sinc filter
- Auxiliary DACs allow for offset control, gain DACs allow for I and Q gain matching
- Programmable I and Q phase compensation, digital gain control
- 196 ball BGA-ED package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
LVDS, Serial, SPI
3.47V
3.13V
4Channels
CSPBGA
196Pins
-40°C
Quad 16-Bit Current Output DACs
MSL 3 - 168 hours
1GSPS
LVDS, Serial, SPI
1.71V to 1.89V, 3.13V to 3.47V
BGA
Current
Differential
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate