Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAFS600-FGG256Copy
Manufacturer Standard Lead Time54 weeks
Order Code3931617
Product RangeAFS600 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,730.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,730.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAFS600-FGG256Copy
Manufacturer Standard Lead Time54 weeks
Order Code3931617
Product RangeAFS600 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageFBGA
No. of Pins256Pins
Speed Grade-
No.of User I/Os119I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeAFS600 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyFusion
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's119I/O's
Operating Frequency Max350MHz
Total RAM Bits108Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FBGA
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
0°C
Product Range
AFS600 Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
119I/O's
Total RAM Bits
108Kbit
No. of Logic Cells
-
No. of Pins
256Pins
No.of User I/Os
119I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.575V
FPGA Family
Fusion
Logic Case Style
FBGA
Operating Frequency Max
350MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009