Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,174.520 |
| 10+ | Rs.914.100 |
| 25+ | Rs.819.050 |
| 50+ | Rs.796.720 |
| 100+ | Rs.774.380 |
| 250+ | Rs.759.170 |
Product Information
Product Overview
R7FA6M5BH2CBG#AC0 is a microcontroller. It is a high-performance 200MHz Arm Cortex-M33 core, upto 2Mb code flash memory with dual-bank, background and SWAP operation, 8Kb data flash memory and 512Kb SRAM with parity/ECC. High-integration with ethernet MAC controller, USB 2high-speed, CAN FD, SDHI, quad and octa SPI, and advanced analogue. Integrated secure crypto engine with cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality. It is used in applications such as cellular cloud connected system, AC drives/GP inverters solution, voice recognition & smart control, ROS-based robot body controller, ROS-based robot body controller, micro-ROS solutions, ubiquitous AI edge trust for RA MCUs, embedded programmable logic controller (PLC) for industrial use, wireless multi-channel isolated data logger, remote predictive maintenance solution, remote predictive maintenance.
- 200MHz Arm® Cortex®-M33 with TrustZone®, secure element functionality
- 2MB code flash memory and 448Kb SRAM with parity and 64Kb SRAM with ECC
- Dual-bank-flash with background operation, and block swap functionality
- 8Kb data flash to store data as in EEPROM, ethernet controller with DMA
- Capacitive touch sensing unit, USB 2.0 high-speed and full speed
- CAN FD (CAN 2.0B option), quadSPI and OctaSPI
- SCI (UART, simple SPI, simple I²C), SPI/ I²C interface, SDHI and MMC
- Operating voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to +85°C
- Package style is 176 pins FBGA
Technical Specifications
RA Family RA6 Series RA6M5 Group Microcontrollers
32 bit
2MB
LFBGA
CAN, I2C, QSPI, SCI, SPI, UART, USB
29Channels
2.7V
-40°C
Surface Mount
RA6
No SVHC (25-Jun-2025)
ARM Cortex-M33F
200MHz
176Pins
133I/O's
512KB
12Bit
3.6V
85°C
RA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate