Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA0E1073CFJ#AA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4353656
Product RangeRA Family RA0E1 Series Microcontrollers
Your Part Number
1,206 In Stock
Need more?
1,206 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.138.060 |
| 10+ | Rs.85.600 |
| 50+ | Rs.83.270 |
| 100+ | Rs.80.940 |
| 250+ | Rs.75.900 |
| 500+ | Rs.72.960 |
| 1000+ | Rs.71.150 |
| 2500+ | Rs.66.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.138.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0E1073CFJ#AA0Copy
Manufacturer Standard Lead Time20 weeks
Order Code4353656
Product RangeRA Family RA0E1 Series Microcontrollers
Technical Datasheet
Product RangeRA Family RA0E1 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's26I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size12KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA0E1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R7FA0E1073CFJ#AA0 is a RA0E1 group 32MHz arm cortex-M23 entry-level ultra-low power general-purpose microcontroller. The RA0 series is ideal for cost-sensitive applications such as low power and lower cost for consumers electronics, system control for small appliances, industrial system control, and building automation.
- Operating voltage VCC: 1.6 to 5.5V
- Up to 29 pins for general I/O ports, 5V tolerance, open drain, input pull-up
- 12bit A/D converter (ADC12), temperature sensor (TSN)
- Serial interface (SAU, UARTA, IICA), general purpose timer (TAU, TML32)
- Maximum 64KB of code flash memory
- 1KB of data flash memory
- Register write protection, flash read protection, independent watchdog timer (IWDT)
- Single-chip operating mode
- 32 pins LQFP package
- Operating temperature range from -40 to +105°C
Technical Specifications
Product Range
RA Family RA0E1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA0E1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003