Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32520-BNS+Copy
Order Code3234240
Product RangeDeepCover Family MAX32520 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32520-BNS+Copy
Order Code3234240
Product RangeDeepCover Family MAX32520 Series Microcontrollers
Technical Datasheet
Product RangeDeepCover Family MAX32520 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins32Pins
IC Case / PackageTQFN-EP
No. of I/O's27I/O's
InterfacesI2C, JTAG, SPI, UART
RAM Memory Size170KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX32520
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- ChipDNA secure Arm cortex M4 microcontroller in 32 pin TQFN package
- High-efficiency microcontroller for secure element IoT
- Power management maximizes operating time for battery applications
- Multiple peripherals for system control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DeepCover Family MAX32520 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFN-EP
Interfaces
I2C, JTAG, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX32520
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
32Pins
No. of I/O's
27I/O's
RAM Memory Size
170KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001