Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR5E1E770C30F01XCopy
Order Code
Re-Reel4692532RL
Cut Tape4692532
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Your Part Number
124 In Stock
Need more?
124 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,829.830 | Rs.1,829.83 |
| Total Price | Rs.1,829.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,829.830 |
| 10+ | Rs.1,562.760 |
| 25+ | Rs.1,478.910 |
| 50+ | Rs.1,426.260 |
| 100+ | Rs.1,373.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSR5E1E770C30F01XCopy
Order Code
Re-Reel4692532RL
Cut Tape4692532
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Technical Datasheet
Product RangeSR5 Family SR5E1E7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageeLQFP-EP
No. of I/O's-
InterfacesCANFD, I2C, I2S, LIN, SPI, UART
RAM Memory Size488KB
ADC Channels7Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.225V
Supply Voltage Max1.345V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySR5
MCU SeriesSR5E1E7
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SR5 Family SR5E1E7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
eLQFP-EP
Interfaces
CANFD, I2C, I2S, LIN, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
1.225V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SR5E1E7
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
488KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
1.345V
Operating Temperature Max
125°C
MCU Family
SR5
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001