Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLX2160XE72232BCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110559
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.108,746.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.108,746.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLX2160XE72232BCopy
Manufacturer Standard Lead Time39 weeks
Order Code5110559
Technical Datasheet
No. of CPU Cores16Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins1517Pins
Supply Voltage Min820mV
Supply Voltage Max880mV
Operating Frequency Max2.2GHz
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLayerscape LX2160A
MPU FamilyQorIQ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QorIQ Family Layerscape LX2160A Series Microprocessors
Program Memory Size
-
No. of Pins
1517Pins
Supply Voltage Max
880mV
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
Layerscape LX2160A
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
16Cores
IC Case / Package
FCPBGA
Supply Voltage Min
820mV
Operating Frequency Max
2.2GHz
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001