Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848MSQ/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3123676RL
Cut Tape3123676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.366.320 | Rs.366.32 |
| Total Price | Rs.366.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.366.320 |
| 10+ | Rs.276.200 |
| 25+ | Rs.253.910 |
| 50+ | Rs.241.310 |
| 100+ | Rs.228.710 |
| 250+ | Rs.216.120 |
| 500+ | Rs.205.460 |
| 1000+ | Rs.200.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848MSQ/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3123676RL
Cut Tape3123676
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLLP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The DP83848MSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.
- Energy detection mode
- 3.3V MAC interface
- RMII Rev. 1.2 Interface
- MII Interface
- MII Serial management interface (MDC and MDIO)
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
- Error-free operation beyond 137m
- Single register access for complete PHY status
- Configurable LED for link and activity
- Green product and no Sb/Br
Applications
Building Automation, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
3V
IC Case / Package
LLP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
40Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022