Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C401M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Order Code3119032
Your Part Number
598 In Stock
Need more?
597 Delivery in 3-5 Business Days(SG stock)
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.413.460 |
| 10+ | Rs.401.070 |
| 25+ | Rs.388.680 |
| 50+ | Rs.376.290 |
| 100+ | Rs.363.900 |
| 250+ | Rs.351.510 |
| 500+ | Rs.339.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.413.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C401M/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Order Code3119032
LVDS IC TypeLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelCMOS, TTL
Output LevelLVDS
No. of Bits2bit
Product Range-
Qualification-
Product Overview
The DS90C401M/NOPB is a dual Low Voltage Differential Signalling (LVDS) Driver optimized for high data rate and low power applications. This device along with the DS90C402 provides a pair chip solution for a dual high speed point-to-point interface. The DS90C401 is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The differential driver output provides low EMI with its low output swings typically 340mV.
- Ultra low power dissipation
- Operates above 155.5Mbps
- Standard TIA/EIA-644
- 340mV Typical low differential output swing
- Green product and no Sb/Br
Applications
Communications & Networking, Signal Processing
Technical Specifications
LVDS IC Type
LVDS
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Input Level
CMOS, TTL
No. of Bits
2bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191