Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLC05111C25MTTTGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3018902RL
Cut Tape3018902
Your Part Number
3,725 In Stock
Need more?
3,725 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.134.970 | Rs.134.97 |
| Total Price | Rs.134.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.134.970 |
| 10+ | Rs.89.360 |
| 50+ | Rs.84.280 |
| 100+ | Rs.79.190 |
| 250+ | Rs.74.430 |
| 500+ | Rs.71.490 |
| 1000+ | Rs.68.160 |
| 2500+ | Rs.66.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC05111C25MTTTGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3018902RL
Cut Tape3018902
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Current, Over / Under Voltage, Short Circuit
No. of Cells1Cells
Shutdown Current-
IC Case / PackageWDFN-EP
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LC05111C25MTTTG is a battery protection IC for 1-Cell Lithium-Ion with integrated power MOSFET. It is a protection IC for 1 cell lithium ion secondary batteries with integrated power MOSFET. Also it integrates highly accurate detection circuits and detection delay circuits to prevent batteries from over charging, over discharging, over current discharging and over current charging. A battery protection system can be made by only LC05111CMT and few external parts. Typical application includes Lithium Ion battery protection.
- Charge and discharge power MOSFET are integrated at (Ta = 25°C, VCC = 4.5V)
- Delay time for detection and release (fixed internally)
- Discharge/charge over current detection is compensated for temperature dependency of power FET
- “Permission” 0V battery charging
- Auto wake up function battery charging “Permission”
- 1 number of cells, 1 number of batteries
- Supply voltage range from -0.3V to +12V (between PAC+ and VCC : R1 = 680 ohm)
- 450mW allowable power dissipation
- WDFN6 package
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
WDFN-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Battery Protection
Over Current, Over / Under Voltage, Short Circuit
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003