Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8008GV-PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3358218RL
Cut Tape3358218
Your Part Number
76 In Stock
Need more?
76 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.502.510 | Rs.502.51 |
| Total Price | Rs.502.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.502.510 |
| 10+ | Rs.376.060 |
| 50+ | Rs.369.470 |
| 100+ | Rs.362.870 |
| 250+ | Rs.197.930 |
| 500+ | Rs.169.350 |
| 1000+ | Rs.168.800 |
| 2500+ | Rs.168.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8008GV-PCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3358218RL
Cut Tape3358218
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage18V
Output Current Max-
UVLO31V
IC Case / PackageQFN
No. of Pins28Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)95%
Switching Frequency Max363kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency400kHz
Output Current2.1A
Product Overview
- Fully-integrated 802.3af/at compliant PoE PD interface in 28 pin QFN package
- Peak current mode flyback controller
- 100V, 0.48ohm PD integrated pass switch
- 120mA PD inrush current, 840mA PD operation current limit
- Auxiliary adapter O-ring power supply
- PD power good and type-2 PSE indicator
- 12V, 1A, flyback MOSFET gate driver
- Pulse skipping operation in light load
- 30KHz to 400KHz programmable switching frequency
- Frequency synchronizing from 80KHz to 400KHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
18V
UVLO
31V
No. of Pins
28Pins
Power Max
25.5W
Switching Frequency Max
363kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
400kHz
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
95%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
QFN
Output Current
2.1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001