Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 400 C10Copy
Manufacturer Standard Lead Time12 weeks
Order Code1002698
Product RangeDHR Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,091.580 |
| 5+ | Rs.25,277.560 |
| 10+ | Rs.24,772.010 |
| 25+ | Rs.24,266.460 |
| 50+ | Rs.24,001.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,091.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 400 C10Copy
Manufacturer Standard Lead Time12 weeks
Order Code1002698
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Min20V
Measured CurrentAC / DC
Supply Voltage DC Max50V
Accuracy1%
Current Measuring Range DC0A to 400A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 400A
Response Time150ms
Primary Current400A
Accuracy %1%
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
20V
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 400A
Current Measuring Range AC
0A to 400A
Primary Current
400A
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR Series
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Accuracy %
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26